
This 50-contact cable assembly has a length of 3 feet and a connector pitch of 0.1 inch. The contacts are plated with gold and the assembly is lead-free. It is unshielded and available in multiple colors. The cable pitch is 0.05 inch and it is designed for cable mounting.
Assmann H3AWH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3AWH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.