This 24-position, 2-row unshielded cable assembly features a 0.05inch pitch and a length of 0.5foot. It has 24 gold-plated contacts and is made from lead-free materials. The cable assembly is designed for use in general applications and is available in a package quantity of one.
Assmann H3BBH-2406G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3BBH-2406G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
