
This 50-position, 2-row cable assembly features a length of 3 feet and is constructed with lead-free materials. The contacts are plated with gold for reliable connections. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is unshielded and available in multiple colors. It is designed for use in general applications.
Assmann H3CCH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3CCH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.