
This 50-position 2-row cable assembly features a 3-foot length with a 0.1-inch connector pitch and is constructed with lead-free materials. The cable assembly has a multiple-color design and is unshielded. It is available in a package quantity of one. The contacts are plated with tin and have a 0.05-inch pitch. The assembly is suitable for general use.
Assmann H3CCS-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3CCS-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
