
The H3CWH-5036M cable assembly features 50 gold-plated contacts with a cable pitch of 0.05inch and a connector pitch of 0.1inch. It is available in multiple colors and is lead free. The assembly has a length of 3foot and is unshielded. It is designed for cable mounting and is packaged individually.
Assmann H3CWH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3CWH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.