
This 50-position 2-row cable assembly has a length of 3 feet and features multiple colors. It is lead free and has gold contact plating. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is unshielded and has a package quantity of one.
Assmann H3DWH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3DWH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.