This cable assembly features 24 contacts and positions, with a 0.05 inch cable pitch and 0.1 inch connector pitch. It is constructed from lead-free materials and has a grey color. The assembly is unshielded and has a length of 3 feet.
Assmann H6PPS-2436G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H6PPS-2436G to view detailed technical specifications.
No datasheet is available for this part.
