
This 25-position unshielded DB9 D-sub cable assembly is manufactured by Assmann and features a 10-foot length. The contacts are plated with gold and the assembly is lead-free. The cable assembly is constructed with 25 contacts and 25 positions, and is not shielded.
Assmann H7MFH-2510G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MFH-2510G to view detailed technical specifications.
No datasheet is available for this part.