
The H8MMH-5036M cable assembly features 50 contacts in a 2-row configuration with a 0.1inch connector pitch and 0.05inch cable pitch. It is constructed with gold-plated contacts and is available in multiple colors. The assembly is unshielded and lead-free, with a length of 3 feet. It is packaged individually.
Assmann H8MMH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H8MMH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.