Assmann V-1100-SMD/A technical specifications.
| Package/Case | TO-263 |
| Dielectric Material | Tin |
| Height | 9.9mm |
| Height Off Base | 0.39inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 23°C/W |
| Package Cooled | TO-263 |
| Package Quantity | 300 |
| Shape | Rectangular |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V-1100-SMD/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.