
Passive surface mount heat sink for TO-252 packages. Constructed from copper with a rectangular fin design. Features a depth of 8.13mm and length of 20.07mm. Offers a natural thermal resistance of 25°C/W. Lead-free compliant.
Assmann V-1100-SMD/B technical specifications.
| Body Material | Copper |
| Package/Case | TO-252 |
| Depth | 8.13mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 25°C/W |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V-1100-SMD/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
