
Surface mount aluminum heat sink designed for TO-252 packages. Features a rectangular finned shape for efficient heat dissipation. Offers a natural thermal resistance of 25°C/W. Constructed from copper for optimal thermal conductivity.
Assmann V-1100-SMD/B-L technical specifications.
| Package/Case | TO-252 |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 25°C/W |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Assmann V-1100-SMD/B-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
