Assmann V2000Y technical specifications.
| Depth | 25.4mm |
| Finish | Anodized |
| Length | 35mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.