Assmann V2002X technical specifications.
| Package/Case | Aluminum |
| Depth | 42mm |
| Finish | Anodized |
| Length | 38mm |
| Mount | Screw |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2002X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.