Assmann V2003W technical specifications.
| Package/Case | TO-220 |
| Depth | 19.5mm |
| Finish | Anodized |
| Height Off Base | 0.433inch |
| Length | 0.748inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 30°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2003W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.