Assmann V2009BC technical specifications.
| Depth | 18.5mm |
| Finish | Anodized |
| Length | 51mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2009BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.