
Passive square heat sink with fins, constructed from anodized aluminum for effective thermal management. Measuring 10mm in depth and 10mm in length, this component offers a natural thermal resistance of 31°C/W. Designed for cooling ASICs, its aluminum body and package ensure reliable performance.
Assmann V2017B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 10mm |
| Finish | Anodized |
| Length | 10mm |
| Material | Aluminium |
| Natural Thermal Resistance | 31°C/W |
| Package Cooled | ASIC |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2017B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.