Assmann V5074C-T technical specifications.
| Type | Passive |
| Material | Aluminum 1050 |
| Fin Style | Horizontal |
| Finish | Black Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 14mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann V5074C-T to view detailed technical specifications.
No datasheet is available for this part.