Assmann V5229L technical specifications.
| Package/Case | Aluminum |
| Depth | 32mm |
| Height Off Base | 0.551inch |
| Length | 1.181inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5229L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.