Assmann V5512W technical specifications.
| Color | Black |
| Height | 25mm |
| Height Off Base | 0.984inch |
| Length | 0.591inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5512W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
