Assmann V5616YT technical specifications.
| Color | Black |
| Height | 13mm |
| Height Off Base | 0.512inch |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 17°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5616YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.