Assmann V5619B technical specifications.
| Package/Case | Aluminum |
| Depth | 19mm |
| Height Off Base | 0.189inch |
| Length | 1.299inch |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 48°C/W |
| Package Cooled | 24-DIP |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5619B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
