Assmann V5629G technical specifications.
| Color | Black |
| Height | 6.5mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 40°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5629G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.