Assmann V5629W32 technical specifications.
| Package/Case | SOT-32 |
| Depth | 6.6mm |
| Finish | Anodized |
| Height Off Base | 0.26inch |
| Length | 0.984inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 36°C/W |
| Package Cooled | SOT-32 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 0.448inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5629W32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.