Assmann V5640A-T technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 20°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5640A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.