Assmann V5815 technical specifications.
| Diameter | 0.275inch |
| Height Off Base | 0.177inch |
| Inside Diameter | 3mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann V5815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.