Assmann V6534B technical specifications.
| Color | Black |
| Depth | 10mm |
| Finish | Anodized |
| Height | 10mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 35°C/W |
| Package Cooled | TO-220 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V6534B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.