Assmann V6534E1 technical specifications.
| Height | 10mm |
| Length | 20mm |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 35°C/W |
| Package Cooled | TO-220 |
| Shape | Rectangular |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V6534E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.