Assmann V6560N technical specifications.
| Package/Case | Aluminum |
| Depth | 29mm |
| Height Off Base | 0.472inch |
| Length | 0.787inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 1.142inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V6560N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.