Assmann V7235-T technical specifications.
| Package/Case | TO-220 |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7235-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
