Assmann V7236B1 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7236B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
