Assmann V7237B technical specifications.
| Color | Black |
| Height | 9.53mm |
| Height Off Base | 0.375inch |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7237B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.