Assmann V7466Z technical specifications.
| Height Off Base | 0.5inch |
| Length | 2.5inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 5.6°C/W |
| Package Quantity | 900 |
| Shape | Fins, Rectangular |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7466Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.