Assmann V7477W technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 14°C/W |
| Shape | Fins, Rectangular |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7477W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
