Assmann V7477X2 technical specifications.
| Height Off Base | 0.5inch |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 11°C/W |
| Package Quantity | 600 |
| Shape | Fins, Rectangular |
| Width | 1.374inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7477X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
