Assmann V7700W technical specifications.
| Body Material | Aluminium |
| Depth | 16mm |
| Finish | Anodized |
| Length | 16mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 24°C/W |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7700W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
