
TO-220 heat sink featuring a black anodized aluminum construction for efficient thermal dissipation. Designed with rectangular fins, this press-fit and PC pin mount component offers a thermal resistance of 8°C/W at 100 LFM forced air flow. Its dimensions are 19mm x 12.8mm with a height of 12.7mm (0.5 inches) off the base. This lead-free component is supplied in a package quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann V8508B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Material | Aluminium |
| Mount | Press-Fit, PC Pin |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
