Assmann V8818N technical specifications.
| Depth | 19mm |
| Height Off Base | 0.844inch |
| Length | 0.787inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 10.1°C/W |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8818N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
