
Associated Optical 14361 technical specifications.
| Magnification Power | 2.2 |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 3 x AA |
| Type | LED Illuminated Segment Magnifier |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 14361 to view detailed technical specifications.
No datasheet is available for this part.
