
Associated Optical 143830 technical specifications.
| Magnification Power | 3 |
| Lens Diameter | 63mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 1 x AA |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 143830 to view detailed technical specifications.
No datasheet is available for this part.
