
Associated Optical 155494 technical specifications.
| Magnification Power | 4 |
| Optical Power | 16dioptre |
| Lens Diameter | 70mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Type | Stand Magnifier |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 155494 to view detailed technical specifications.
No datasheet is available for this part.
