
Associated Optical 158064 technical specifications.
| Magnification Power | 3 |
| Optical Power | 7.6dioptre |
| Illuminated | Yes |
| Battery Operated | Yes |
| Type | Stand Magnifier |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 158064 to view detailed technical specifications.
No datasheet is available for this part.
