
Associated Optical 158614 technical specifications.
| Magnification Power | 3.5 |
| Optical Power | 14dioptre |
| Lens Diameter | 58mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 3 x AA |
| Type | Stand Magnifier |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 158614 to view detailed technical specifications.
No datasheet is available for this part.
