
Associated Optical 171014 technical specifications.
| Magnification Power | 4 |
| Optical Power | 16dioptre |
| Lens Diameter | 35mm |
| Type | Precision Folding Magnifier |
| RoHS | Not Compliant |
Download the complete datasheet for Associated Optical 171014 to view detailed technical specifications.
No datasheet is available for this part.
