
Hand crimper tool for wire gauges 12-26AWG. Features a side-entry design for efficient wire termination. Standard mount for versatile application.
Astro Tool 615708 technical specifications.
| Lead Free | Not Applicable |
| Mount | Standard |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Astro Tool 615708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
