
Pneumatic crimping tool for electrical connectors, accommodating wire gauges from 0 AWG to 8 AWG. Designed for efficient and reliable termination of a wide range of conductor sizes. Features robust construction for industrial applications. Bulk packaging ensures availability for production needs.
Astro Tool AMT23B technical specifications.
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Astro Tool AMT23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
