The AMP1011-03 is a fixed output DC power supply from Astrodyne with an output voltage of 6V and output power of 80W. It operates within a temperature range of 0-70°C. The power supply has a single output with a maximum current of 13.33A. Its dimensions are 189mm in length and 89.5mm in depth, with an efficiency of 70%.
Astrodyne AMP1011-03 technical specifications.
| Depth | 89.5mm |
| Efficiency | 70% |
| Length | 189mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 13.33A |
| Output Power | 80W |
| Output Type | Fixed |
| Output Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne AMP1011-03 to view detailed technical specifications.
No datasheet is available for this part.