Astrodyne ASD08-24D15 technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne ASD08-24D15 to view detailed technical specifications.
No datasheet is available for this part.