Astrodyne ASD20-12D15 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Min Input Voltage | 9V |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Astrodyne ASD20-12D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.