Astrodyne ASM60-24A technical specifications.
| Depth | 50.8mm |
| Efficiency | 86% |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne ASM60-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.